The P6SMB91CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 77.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a 2-pin DO-214AA package. The device is suitable for use in applications requiring protection against voltage spikes and surges. The operating temperature range is not specified in the provided data. The P6SMB91CA is manufactured by Vishay and meets the requirements of the provided categories.
Vishay P6SMB91CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6SMB91CA to view detailed technical specifications.
No datasheet is available for this part.