
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in an SMB package. Features a peak pulse power of 600W, with a maximum clamping voltage of 125V and a minimum breakdown voltage of 86.5V. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 1µA. This RoHS compliant component offers robust protection with a maximum surge current capability of 100A.
Vishay P6SMB91CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 125V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.24mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB91CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.