Vishay P8PX103JB25 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P8PX103JB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.