Vishay P8ST105KB16 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P8ST105KB16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.