This pressure sensor features a sealed gage design with an operating pressure range of 0 to 5000psi. It has a minimum operating temperature of -30C and a maximum operating temperature of 90C. The sensor is designed to operate within a supply voltage range of 12 to 28V, with a typical operating supply voltage of 15, 18, or 24V. The electrical termination is a Jupiter TP type, and the device has an IP68 rating for protection against solid particles and water. The sensor is suitable for use in industrial environments and is designed to measure pressure in gas media.
Vishay P9420-613-0350P technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay P9420-613-0350P to view detailed technical specifications.
No datasheet is available for this part.