Vishay P9A1R100FISX1102MA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Panel, PCB, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | P9 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P9A1R100FISX1102MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.