Vishay P9A2R100FIRX1103ML technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 10kR |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P9A2R100FIRX1103ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.