Vishay PA-1041-71IL-LF technical specifications.
| Cord Length | 59inch |
| Current - Output 1 | 3.33A |
| Efficiency | 85% |
| Height | 1.2inch |
| Length | 4.27inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Weight | 0.441lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PA-1041-71IL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.