Vishay PA-1081-01LT-LF technical specifications.
| Cord Length | 59inch |
| Current - Output 1 | 6.67A |
| Efficiency | 87% |
| Height | 1.38inch |
| Length | 5.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 80W |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Power | 80W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Weight | 1.1lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PA-1081-01LT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.