Vishay PAC100001007FA1000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC100001007FA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
