
Through-hole axial wirewound resistor with 1 Ohm resistance and 1% tolerance. Features a 1W maximum power dissipation and operates within a temperature range of -55°C to 275°C. The cylindrical, conformal package measures 4.3mm in diameter and 11mm in length, with tin-plated contacts. This RoHS compliant component includes a flame retardant coating and is supplied in an ammo pack.
Vishay PAC100001008FA1000 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PAC |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC100001008FA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
