Vishay PAC100004229FA1000 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Length | 11mm |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 42.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC100004229FA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.