Vishay PAC100102501FA1FTF technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2.5kR |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PAC100102501FA1FTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.