Vishay PAC200001807FAC000 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.8mm |
| Length | 13mm |
| Mount | Through Hole |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC200001807FAC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.