Vishay PAC400001000FAC000 technical specifications.
| Package/Case | Conformal |
| Diameter | 7.5mm |
| Length | 18mm |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC400001000FAC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.