
The PAC500001500FAC000 is a wirewound fixed resistor from Vishay, featuring a flame retardant coating and a maximum operating temperature of 275°C. It has a resistance of 150 ohms with a tolerance of 1% and a maximum power dissipation of 5 watts. This axial resistor is designed for through hole mounting and is packaged in cut tape quantities. It is compliant with RoHS regulations and is not radiation hardened.
Vishay PAC500001500FAC000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | PAC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAC500001500FAC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
