Vishay PAD1 technical specifications.
| Package/Case | TO-72 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | -1pA |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 45V |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PAD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
