Vishay PAT0402E3302BSTF technical specifications.
| Package/Case | 0402 |
| Depth | 0.56mm |
| Length | 1.07mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0402E3302BSTF to view detailed technical specifications.
No datasheet is available for this part.