10k Ohm chip resistor with 0.1% tolerance and 0.15W power rating. Features moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Housed in a compact 0603 (1608 metric) surface-mount package with a 75V voltage rating. Operating temperature range from -55°C to 155°C. Packaged on tape and reel.
Vishay PAT0603E1002BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E1002BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.