The PAT0603E1931BST1 is a 1.93kR chip resistor from Vishay, packaged in a 0603 case, with a moisture resistant feature and automotive AEC-Q200 compliance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 150mW and is available in a tape and reel packaging with 1000 units per package. It is RoHS compliant and has a tolerance of 0.1%.
Vishay PAT0603E1931BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.93kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E1931BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.