The Vishay PAT0603E3440BST1 is a 0603 chip resistor with a resistance of 344 ohms and a tolerance of 0.1%. It is designed for automotive applications and is compliant with AEC-Q200. The resistor has a maximum power dissipation of 150 milliwatts and operates over a temperature range of -55°C to 155°C. It is packaged in tape and reel quantities of 1000 and features a moisture-resistant design.
Vishay PAT0603E3440BST1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 344R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E3440BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.