Surface mount thin film fixed resistor, 0.15W power rating, 40kΩ resistance, and 75V voltage rating. Features a tight 0.1% tolerance and a low 25ppm/°C temperature coefficient. Designed for automotive applications with AEC-Q200 qualification and moisture resistance. Housed in a compact 0603 (1608 metric) case with SMD/SMT termination. Operates across a wide temperature range from -55°C to 155°C.
Vishay PAT0603E4002BST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 40kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E4002BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.