![VISHAY PAT0603E4701BST5 SMD Chip Resistor, Thin Film, 4.7 kohm, 75 V, 0603 [1608 Metric], 150 mW, 0.1%, PAT Series](https://static.datasheets.com/image/23403953-vishay-pat0603e4701bst5-image.jpg)
Vishay PAT0603E4701BST5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E4701BST5 to view detailed technical specifications.
No datasheet is available for this part.