The PAT0603E6801BST5 is a 75V thin film resistor from Vishay with a resistance of 6.8kR and a tolerance of 0.1%. It is available in a 0603 package and is packaged in cut tape. The resistor is suitable for general use and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Vishay PAT0603E6801BST5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0603E6801BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.