Vishay PAT0805E1011BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.01kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1011BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
