The Vishay PAT0805E1401BST1 is a 1.4kR 0.1% 0805 SMD resistor with a moisture-resistant and automotive AEC-Q200 compliant construction. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 1000 units per reel. It has a maximum power dissipation of 200mW and a height of 0.018inch, length of 0.08inch, and width of 0.05inch.
Vishay PAT0805E1401BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.4kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1401BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.