Vishay PAT0805E1743BST5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 174kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E1743BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
