The PAT0805E2341BST1 is a 2.34kR 0.1% resistance chip resistor from Vishay, packaged in an 0805 case and available in quantities of 1000 on tape and reel. It is designed to be moisture resistant and compliant with automotive AEC-Q200 standards. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 200mW. It is RoHS compliant and features two terminations.
Vishay PAT0805E2341BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.34kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2341BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.