
The PAT0805E2521BST1 is a 2.52kR 0.1% moisture resistant chip resistor from Vishay, packaged in a 0805 case. It features automotive AEC-Q200 and anti-sulfur properties, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 200mW and is available in a tape and reel packaging with 1000 units per package.
Vishay PAT0805E2521BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.52kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2521BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.