The PAT0805E3322BST1 is a 0805 chip resistor from Vishay with a resistance of 33.2kR and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 200mW. The resistor is packaged in a moisture-resistant, automotive-grade package and is available in quantities of 1000 on tape and reel. It is RoHS compliant and features anti-sulfur properties.
Vishay PAT0805E3322BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E3322BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.