The PAT0805E51R1BST1 is a 51.1 ohm, 0.1% tolerance, 200mW power dissipation, 0805 package size SMD resistor from Vishay. It is designed with moisture resistance and meets automotive AEC-Q200 standards. The resistor is available in a tape and reel packaging with 1000 units per package. It operates between -55°C and 155°C and has a width of 0.05inch and a height of 0.018inch.
Vishay PAT0805E51R1BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E51R1BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.