The PAT0805E54R9BST1 is a 54.9 ohm, 0.1% tolerance, chip resistor from Vishay. It is available in a 0805 package and is resistant to moisture. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with AEC-Q200 and RoHS. The resistor is packaged in tape and reel quantities of 1000.
Vishay PAT0805E54R9BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 54.9R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E54R9BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.