
The Vishay PAT0805E7680BST1 is a moisture-resistant, automotive-grade chip resistor with a resistance of 768 ohms and a tolerance of 0.1%. It is packaged in the 0805 case size and is available in quantities of 1000. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features anti-sulfur properties.
Vishay PAT0805E7680BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 768R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E7680BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
