SMD chip resistor with 10 Ohm resistance and 0.1% tolerance, rated for 0.4W power dissipation and 200V. Features a 1206 case code, automotive AEC-Q200 qualification, moisture resistance, and anti-sulfur properties. Operating temperature range is -55°C to 155°C. Packaged in tape and reel, this RoHS compliant component offers 2 terminations.
Vishay PAT1206E10R0BST1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.524mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT1206E10R0BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.