VISHAY PAT1206E4301BST5 SMD Chip Resistor, Thin Film, 4.3 kohm, 200 V, 1206 [3216 Metric], 400 mW, 0.1%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PAT1206E4301BST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT1206E4301BST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.