![VISHAY PAT1206E6491BST5 SMD Chip Resistor, Thin Film, 6.49 kohm, 200 V, 1206 [3216 Metric], 400 mW, 0.1%, PAT Series](https://static.datasheets.com/image/21210555-vishay-pat1206e6491bst5-image.jpg)
Vishay PAT1206E6491BST5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.49kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT1206E6491BST5 to view detailed technical specifications.
No datasheet is available for this part.