Vishay PATT0603L6902DGTF technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.626 |
| Tolerance | 0.5 |
| Package Width | 0.813 |
| Package Height | 0.381 |
| Resistance | 69000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay PATT0603L6902DGTF to view detailed technical specifications.
No datasheet is available for this part.