Vishay PB-1120-8SA0 technical specifications.
| Cord Length | 59inch |
| Current - Output 1 | 1A |
| Height | 3.52inch |
| Length | 1.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.7mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Weight | 0.23lb |
| Width | 1.42inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PB-1120-8SA0 to view detailed technical specifications.
No datasheet is available for this part.