Vishay PB-1240-6SA0 technical specifications.
| Cord Length | 59inch |
| Current - Output 1 | 2A |
| Height | 1.22inch |
| Length | 4.41inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 24W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Weight | 0.353lb |
| Width | 2.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PB-1240-6SA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.