Vishay PB3008 technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | Case PB |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 30.3(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 20.3(Max) |
| Seated Plane Height (mm) | 24.5(Max) |
| Pin Pitch (mm) | 10.2(Max)|7.7(Max) |
| Package Weight (g) | 7.42 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Peak Average Forward Current | 4A |
| Peak Non-Repetitive Forward Surge Current | 240A |
| Peak Forward Voltage | 1.1@15AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PB3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.