Vishay PB3008-E3/45 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.053546oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PB3008-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.