Vishay PC0070WF60136BJ1 technical specifications.
| Capacitance | 600pF |
| Voltage | 12000VDC |
| DC Rated Voltage | 12000VDC |
| Tolerance | 10% |
| Dielectric | R85 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay PC0070WF60136BJ1 to view detailed technical specifications.
No datasheet is available for this part.