Vishay PC9EB181K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.288A |
| Max DC Resistance | 2.88Ohm |
| Minimum Quality Factor | 95(Typ) |
| Minimum Self Resonant Frequency | 4.9M(Typ)Hz |
| Lead Style | Radial |
| Product Length | 7.87mm |
| Height | 6.86mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay PC9EB181K to view detailed technical specifications.
No datasheet is available for this part.