Vishay PC9FJ120K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 800mR |
| Inductance | 12uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Saturation Current | 545mA |
| Self Resonant Frequency | 37MHz |
| Series | PC |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PC9FJ120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.