Vishay PC9FJ1R0K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 70mR |
| Height | 6.86mm |
| Inductance | 1uH |
| Lead/Base Style | Radial |
| Length | 7.87mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 160MHz |
| Series | PC |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PC9FJ1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.