Vishay PC9FJ470K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.61R |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Saturation Current | 350mA |
| Self Resonant Frequency | 14.9MHz |
| Series | PC |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PC9FJ470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.