Vishay PC9FJR18K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 7.62 |
| Tolerance | 10 |
| Package Width | 6.73 |
| Package Height | 6.86 |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.035 |
| Rated Current-Max | 2.4 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PC9FJR18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.