General purpose fixed resistor with 100 Ohm resistance and 0.1% tolerance. Features a 2-terminal configuration and operates across a temperature range of -55°C to 155°C. The component measures 1.6256mm in length, 0.8128mm in width, and 0.381mm in height.
Vishay PCAN0603E1000BST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6256 |
| Tolerance | 0.1 |
| Package Width | 0.8128 |
| Package Height | 0.381 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PCAN0603E1000BST5 to view detailed technical specifications.
No datasheet is available for this part.