Surface mount thin film chip resistor, 100 ohm resistance with 0.1% tolerance. Features 2W power rating and 200V maximum operating voltage. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of 25ppm/°C. Packaged in a 1206 surface mount size.
Vishay PCAN1206E1000BST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.1 |
| Package Width | 1.6002 |
| Package Height | 0.381 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PCAN1206E1000BST5 to view detailed technical specifications.
No datasheet is available for this part.