Vishay PCAN1206E30R1BST3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.1 |
| Package Width | 1.6002 |
| Package Height | 0.381 |
| Resistance | 30.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PCAN1206E30R1BST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.